Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAZ23C3V9-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83Y8611RL
Cut Tape83Y8611
Product RangeAZ23 Series
Your Part Number
413 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 50+ | $0.363 |
| 100+ | $0.243 |
| 250+ | $0.217 |
| 500+ | $0.191 |
| 1000+ | $0.174 |
| 2500+ | $0.163 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAZ23C3V9-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83Y8611RL
Cut Tape83Y8611
Product RangeAZ23 Series
Technical Datasheet
Zener Voltage Nom3.9V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeAZ23 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.9V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
AZ23 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
