Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB80C1500G-E4/51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3592
Your Part Number
8,561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.260 |
| 100+ | $0.885 |
| 500+ | $0.729 |
| 1000+ | $0.674 |
| 2500+ | $0.614 |
| 10000+ | $0.553 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB80C1500G-E4/51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3592
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage125V
Average Forward Current1.5A
Bridge Rectifier Case StyleWOG
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max125°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Glass passivated single-phase bridge rectifier suitable for used in AC/DC bridge full wave rectification for power supply, adapter, charger, lighting ballasted on consumers and home appliances applications.
- Ideal for printed circuit boards
- High case dielectric strength
- High surge current capability
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
125V
Bridge Rectifier Case Style
WOG
Forward Voltage Max
1V
Forward Surge Current
50A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
