Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBA159GP-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3534
Product RangeSUPERECTIFIER
Your Part Number
9,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.610 |
| 10+ | $1.030 |
| 15+ | $0.951 |
| 25+ | $0.869 |
| 50+ | $0.788 |
| 125+ | $0.708 |
| 250+ | $0.694 |
Price for:Each
Minimum: 5
Multiple: 5
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBA159GP-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3534
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
20A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BA159GP-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
