Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBAS40-04-E3-08Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel06AC5765
Re-Reel06AC5764RL
Cut Tape06AC5764
Your Part Number
11,280 In Stock
225,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.479 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.479 |
| 10+ | $0.223 |
| 15+ | $0.213 |
| 25+ | $0.203 |
| 50+ | $0.193 |
| 125+ | $0.183 |
| 250+ | $0.173 |
| 500+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.088 |
| 30000+ | $0.086 |
| 45000+ | $0.085 |
| 75000+ | $0.083 |
| 150000+ | $0.081 |
| 375000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS40-04-E3-08Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel06AC5765
Re-Reel06AC5764RL
Cut Tape06AC5764
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAS40-04-E3-08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
