Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBAS70-05-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel12X6445RL
Cut Tape12X6445
Your Part Number
3,493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 50+ | $0.234 |
| 100+ | $0.208 |
| 250+ | $0.186 |
| 500+ | $0.163 |
| 1000+ | $0.153 |
| 2500+ | $0.144 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS70-05-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel12X6445RL
Cut Tape12X6445
Technical Datasheet
Diode ConfigurationCommon Cathode
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Common Cathode
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
