Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPV22FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B4213
Your Part Number
3,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.675 |
| 100+ | $0.541 |
| 500+ | $0.466 |
| 1000+ | $0.439 |
| 2500+ | $0.434 |
| 10000+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV22FCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95B4213
Technical Datasheet
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BPV22F is a Silicon PIN Photodiode with high speed and high radiant sensitivity in a black, plastic package with side view lens and daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters. The lens achieves 80% of sensitivity improvement in comparison with flat package. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSALxxxx series IR emitters.
- Side view and leaded package
- 7.5mm² Radiant sensitive area
- High radiant sensitivity
- Daylight blocking filter matched with 940nm emitters
- Fast response time
- ϕ = ±60° Angle of half sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
MSL
-
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BPV22F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
