Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW77NACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08X8198
Your Part Number
1,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.660 |
| 25+ | $3.400 |
| 50+ | $3.110 |
| 100+ | $2.770 |
| 500+ | $2.530 |
| 1000+ | $2.230 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW77NACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08X8198
Technical Datasheet
Wavelength Typ850nm
Viewing Angle10°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
10°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BPW77NA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
