Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW83Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y2458
Your Part Number
6,316 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.734 |
| 25+ | $0.683 |
| 50+ | $0.631 |
| 100+ | $0.580 |
| 500+ | $0.498 |
| 1000+ | $0.468 |
| 2500+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW83Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y2458
Technical Datasheet
No. of Pins2Pins
Diode Case StyleRadial Leaded
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Leaded silicon PIN photodiode in a black, side view plastic package with daylight blocking filter
- Dimensions (L x W x H) is 5 x 3 x 6.4mm
- 7.5mm² radiant sensitive area
- High speed and high radiant sensitivity
- Daylight blocking filter matched with 870nm to 950nm emitters
- Fast response times
- Angle of half sensitivity ϕ = ± 65°
- High speed detector for infrared radiation
- Infrared remote control and free air data transmission systems
- Reverse light current of 45µA
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
Radial Leaded
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BPW83
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
