Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW96BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M5040
Your Part Number
2,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.754 |
| 25+ | $0.669 |
| 50+ | $0.588 |
| 100+ | $0.499 |
| 500+ | $0.422 |
| 1000+ | $0.372 |
| 2500+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW96BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61M5040
Technical Datasheet
Wavelength Typ850nm
Viewing Angle20°
Power Consumption150mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
150mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
20°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BPW96B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
