Print Page
1,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $3.420 |
| 25+ | $3.180 |
| 50+ | $2.940 |
| 100+ | $2.690 |
| 250+ | $2.530 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBRT23HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58AJ1685
Product RangeBRT23
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage4.42kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage800V
Product RangeBRT23
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.42kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
BRT23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

