Print Page
12,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $1.660 |
| 100+ | $1.420 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 10000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY203-20STAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9681
Product RangeBY203
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max2.4V
Reverse Recovery Time300ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBY203
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BY203-20STAP is a fast avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end. It is suitable for use in fast rectification and switching avalanche sinterglass diode for TV-line output circuits an switch mode power supply.
- Glass-passivated junction
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
250mA
Forward Voltage Max
2.4V
Forward Surge Current
20A
Diode Case Style
SOD-57
Product Range
BY203
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BY203-20STAP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

