Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBY228GP-E3/54Copy
Newark Part No.60AC3571
Product RangeSUPERECTIFIER
Your Part Number
1,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.780 |
| 25+ | $1.760 |
| 50+ | $1.750 |
| 100+ | $1.730 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY228GP-E3/54Copy
Newark Part No.60AC3571
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current2.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2.5A
Forward Voltage Max
1.6V
Forward Surge Current
50A
Diode Case Style
DO-201AD
Product Range
SUPERECTIFIER
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
