Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBY255P-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5583RL
Cut Tape05R5583
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $0.996 |
| 100+ | $0.685 |
| 250+ | $0.637 |
| 500+ | $0.589 |
| 1000+ | $0.559 |
| 2500+ | $0.528 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY255P-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5583RL
Cut Tape05R5583
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for BY255P-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
