Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY448GP-E3/54Copy
Newark Part No.97W1967
Product RangeBY448
Technical Datasheet
Repetitive Peak Reverse Voltage1.65kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time20µs
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeBY448
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.65kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.6V
Forward Surge Current
40A
Diode Case Style
DO-204AC
Product Range
BY448
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

