Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG21M-E3/TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel84Y9851
Re-Reel78Y9457RL
Cut Tape78Y9457
Your Part Number
28,696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.224 | $0.00 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.714 |
| 10+ | $0.350 |
| 15+ | $0.341 |
| 25+ | $0.332 |
| 50+ | $0.322 |
| 125+ | $0.313 |
| 250+ | $0.282 |
| 500+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.224 |
| 5400+ | $0.211 |
| 9000+ | $0.207 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG21M-E3/TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel84Y9851
Re-Reel78Y9457RL
Cut Tape78Y9457
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.6V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for BYG21M-E3/TR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
