Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT56M-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel32C9348
Cut Tape32C9348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $1.400 | $17,500.00 |
| Total Price | $17,500.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 12500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT56M-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel32C9348
Cut Tape32C9348
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time100ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYT56M-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. The colour band denotes cathode end and can be mounted to any position. It is suitable for use in fast rectification and switching diode.
- Glass-passivated junction
- Low reverse current
- Soft recovery characteristics
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1.4V
Forward Surge Current
80A
Diode Case Style
SOD-64
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
