Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel06AC5813
Re-Reel06AC5812RL
Cut Tape06AC5812
Product RangeeSMP BZD27C Series
Your Part Number
20,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.775 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 50+ | $0.379 |
| 100+ | $0.340 |
| 250+ | $0.305 |
| 500+ | $0.270 |
| 1000+ | $0.252 |
| 2500+ | $0.236 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.187 |
| 60000+ | $0.183 |
| 90000+ | $0.180 |
| 150000+ | $0.176 |
| 300000+ | $0.173 |
| 750000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel06AC5813
Re-Reel06AC5812RL
Cut Tape06AC5812
Product RangeeSMP BZD27C Series
Technical Datasheet
Zener Voltage Nom200V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP BZD27C Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
eSMP BZD27C Series
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
