Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZT03C75-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05M3997
Product RangeBZT03 Series
Your Part Number
18,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.080 |
| 100+ | $0.914 |
| 500+ | $0.706 |
| 1000+ | $0.649 |
| 2500+ | $0.624 |
| 10000+ | $0.584 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C75-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05M3997
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
- BZT03 series zener diode with surge current specification in 2 pin SOD-57 package
- Glass passivated junction
- Hermetically sealed package
- Clamping time in picoseconds
- Suitable for medium power voltage regulators and medium power transient suppression circuits
- 75V zener voltage at 10mA test current
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BZT03C75-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
