Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.364 |
| 100+ | $0.316 |
| 500+ | $0.281 |
| 1000+ | $0.260 |
| 2500+ | $0.254 |
| 10000+ | $0.251 |
Product Information
Product Overview
The CNY17-3 is a Phototransistor Output Optocoupler with base connection. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation.
- Long term stability
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
5.3kV
80V
No SVHC (17-Jan-2022)
DIP
60mA
100%
-
Technical Docs (2)
Alternatives for CNY17-3
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
