Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1050+ | $1.270 |
| 2100+ | $1.260 |
| 3150+ | $1.210 |
| 5250+ | $1.160 |
| 10500+ | $1.100 |
| 26250+ | $1.080 |
| 52500+ | $1.060 |
Price for:Each
Minimum: 1050
Multiple: 1050
$1,333.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY65 is a very high isolation voltage Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm.
- 1450V Rated recurring peak voltage (repetitive)
Applications
Power Management, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for CNY65.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
