Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNY65ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20H4915
Your Part Number
1,050 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.570 |
| 100+ | $1.460 |
| 500+ | $1.350 |
| 1000+ | $1.180 |
| 2500+ | $1.110 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY65ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20H4915
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CNY65A is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of >3mm. It is suitable for line receiver and microprocessor system interface.
- Very high isolation voltage
- 1450V Rated recurring peak voltage (repetitive)
- ≥3mm Thickness through insulation
- 5V Reverse voltage
Applications
Power Management, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
