Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY65EXICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20H4917
Your Part Number
656 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.420 |
| 25+ | $5.550 |
| 50+ | $4.700 |
| 100+ | $4.430 |
| 250+ | $4.210 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY65EXICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20H4917
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage11.6kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCTo Be Advised
Product Overview
The CNY65EXI is a Phototransistor Output Optocoupler consists of a phototransistor optically coupled to an infrared-emitting diode. The components are mounted opposite one another, with a distance between input and output of <gt/>3mm, meeting the highest of safety requirements. The optocoupler is ATEX certificated for explosive atmospheres according to the European Guide line 94/9/EG.
- Suitable for intrinsic safe circuits for gas and dust
- ≥3mm Distance from emitter to detector through insulation
- CTR from 50 to 300%
- Very low coupling capacity (CK)
Applications
Automation & Process Control, Test & Measurement, Motor Drive & Control, Power Management, Lighting, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
11.6kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
To Be Advised
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for CNY65EXI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
