Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNY65STCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65T6532
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $1.550 |
| 1000+ | $1.350 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 800
Multiple: 800
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY65STCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65T6532
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max75mA
Isolation Voltage13.9kV
CTR Min50%
Collector Emitter Voltage V(br)ceo32V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CNY65ST is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm. It is suitable for welding equipment, line receiver, microprocessor system interface, solar and wind power diagnostic.
- Very high isolation voltage
- Moisture sensitivity level MSL4
- 1450V Rated recurring peak voltage (repetitive)
- ≥3mm Thickness through insulation
- 5V Reverse voltage
- 1.5A Forward surge current
Applications
Communications & Networking, Motor Drive & Control, Signal Processing, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (16-Jan-2020)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for CNY65ST
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
