Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCQY36NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33C0670
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.483 |
| 100+ | $0.370 |
| 500+ | $0.305 |
| 1000+ | $0.280 |
| 2500+ | $0.269 |
| 10000+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCQY36NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33C0670
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity55°
Diode Case StyleT-3/4 (1.8mm)
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CQY36N is a 950nm Infrared Emitting Diode with GaAs technology moulded in a clear plastic miniature package without lens. It is suitable for use in radiation source in near infrared range.
- High reliability
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Package matches with detector BPW16N
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-3/4 (1.8mm)
Rise Time
800ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Product Range
-
Angle of Half Intensity
55°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for CQY36N
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
