Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCQY37NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y9464
Your Part Number
7,852 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 10+ | $0.464 |
| 25+ | $0.421 |
| 50+ | $0.379 |
| 100+ | $0.336 |
| 500+ | $0.279 |
| 1000+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCQY37NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78Y9464
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity12°
Diode Case StyleT-3/4 (1.8mm)
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
950nm infrared emitting diode in GaAs suitable for use in radiation source in near infrared range.
- Leaded package type
- T-¾ package form
- High reliability
- Angle of half intensity of ±12°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- Package matches with detector BPW17N
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-3/4 (1.8mm)
Rise Time
800ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
