Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW04020000ZSTE Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, Surface Mount, D/CRCW Series](https://mexico.newark.com/productimages/standard/en_US/24T6976-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTECopy
Newark Part No.13AN2161
Product RangeD/CRCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $3.000 |
| 100+ | $2.680 |
| 250+ | $1.620 |
| 500+ | $1.320 |
| 1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04020000ZSTECopy
Newark Part No.13AN2161
Product RangeD/CRCW Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating63mW
Current Rating-
Resistor MountingSurface Mount
Product RangeD/CRCW Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
D/CRCW Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
