Print Page
CRCW0402220RJNEDHP
SMD Chip Resistor, 220 ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0402220RJNEDHP SMD Chip Resistor, 220 ohm, ± 5%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power](https://mexico.newark.com/productimages/standard/en_US/13AN2220-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0402220RJNEDHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2220RL
Cut Tape13AN2220
Product RangeCRCW-HP e3 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 25+ | $0.039 |
| 100+ | $0.033 |
| 250+ | $0.027 |
| 500+ | $0.023 |
| 1000+ | $0.021 |
| 2500+ | $0.019 |
| 5000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402220RJNEDHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2220RL
Cut Tape13AN2220
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance220ohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
220ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 200ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW0402220RJNEDHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
