Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0603180RJNEACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel42AC9921RL Cut Tape42AC9921 |
| Product Range | CRCW e3 Series |
| Your Part Number | |
| Technical Datasheet |
5,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.024 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.024 |
| 20+ | $0.023 |
| 30+ | $0.022 |
| 50+ | $0.020 |
| 100+ | $0.019 |
| 250+ | $0.016 |
| 500+ | $0.014 |
| 1000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0603180RJNEACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel42AC9921RL Cut Tape42AC9921 |
| Product Range | CRCW e3 Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 125mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW e3 Series |
| Temperature Coefficient | ± 200ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Alternatives for CRCW0603180RJNEA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
