Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW0603470RFKEAC SMD Chip Resistor, 470 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/26AK5030-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW0603470RFKEACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5047RL
Cut Tape26AK5047
Product RangeCRCW_C e3 Series
Your Part Number
47,014 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.114 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.022 |
| 100+ | $0.018 |
| 250+ | $0.012 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
| 2500+ | $0.008 |
| 5000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603470RFKEACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5047RL
Cut Tape26AK5047
Product RangeCRCW_C e3 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW_C e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRCW_C e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRCW0603470RFKEAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
