Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW060356R0FKEAHP SMD Chip Resistor, 56 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/13AN2166-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW060356R0FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN2387RL
Cut Tape13AN2387
Product RangeCRCW-HP e3 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.055 |
| 100+ | $0.047 |
| 250+ | $0.039 |
| 500+ | $0.034 |
| 1000+ | $0.030 |
| 2500+ | $0.027 |
| 5000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW060356R0FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN2387RL
Cut Tape13AN2387
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance56ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
56ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW060356R0FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
