Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW080515K0FKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AC0249
Re-Reel41R4736RL
Cut Tape41R4736
Product RangeCRCW-HP e3 Series
Your Part Number
3,514 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.086 |
| 100+ | $0.064 |
| 250+ | $0.055 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.044 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.072 |
| 10000+ | $0.067 |
| 15000+ | $0.059 |
| 25000+ | $0.051 |
| 50000+ | $0.043 |
| 125000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW080515K0FKEAHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AC0249
Re-Reel41R4736RL
Cut Tape41R4736
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW080515K0FKEAHP
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
