Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0805180RFKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel12AC0251 Re-Reel41R4746RL Cut Tape41R4746 |
| Product Range | CRCW-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.127 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.127 |
| 20+ | $0.115 |
| 30+ | $0.102 |
| 50+ | $0.087 |
| 100+ | $0.076 |
| 250+ | $0.066 |
| 500+ | $0.059 |
| 1000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.044 |
| 10000+ | $0.042 |
| 15000+ | $0.041 |
| 25000+ | $0.039 |
| 50000+ | $0.038 |
| 125000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW0805180RFKEAHPCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel12AC0251 Re-Reel41R4746RL Cut Tape41R4746 |
| Product Range | CRCW-HP e3 Series |
| Technical Datasheet | |
| Resistance | 180ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Pulse Proof, High Power |
| Product Range | CRCW-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 180ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW-HP e3 Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Pulse Proof, High Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for CRCW0805180RFKEAHP
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
