Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW1206249KFKEAHP SMD Chip Resistor, 249 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW1206249KFKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52X1188
Re-Reel65AC3457RL
Cut Tape65AC3457
Product RangeCRCW-HP e3 Series
Your Part Number
5,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.329 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 25+ | $0.142 |
| 100+ | $0.108 |
| 250+ | $0.085 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
| 2500+ | $0.069 |
| 5000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.091 |
| 15000+ | $0.081 |
| 25000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206249KFKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel52X1188
Re-Reel65AC3457RL
Cut Tape65AC3457
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance249kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
249kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
