Print Page
CRCW1206560RFKEAHP
SMD Chip Resistor, 560 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW1206560RFKEAHP SMD Chip Resistor, 560 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power](https://mexico.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW1206560RFKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AN2494RL
Cut Tape13AN2494
Product RangeCRCW-HP e3 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.113 |
| 100+ | $0.085 |
| 250+ | $0.072 |
| 500+ | $0.065 |
| 1000+ | $0.059 |
| 2500+ | $0.058 |
| 5000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206560RFKEAHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AN2494RL
Cut Tape13AN2494
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance560ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
560ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW1206560RFKEAHP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
