Print Page
CRCW25121K00FKEGHP
SMD Chip Resistor, 1 kohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Proof, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW25121K00FKEGHP SMD Chip Resistor, 1 kohm, ± 1%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Proof, High Power](https://mexico.newark.com/productimages/standard/en_US/3768731.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW25121K00FKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68R3012
Cut Tape68R3011
Product RangeCRCW-HP e3 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.265 | $530.00 |
| Total Price | $530.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.264 |
| 4000+ | $0.261 |
| 6000+ | $0.255 |
| 10000+ | $0.251 |
| 20000+ | $0.245 |
| 50000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW25121K00FKEGHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel68R3012
Cut Tape68R3011
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeCRCW-HP e3 Series
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating500V
Product Length3.6mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
Technical Specifications
Resistance
1kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
500V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRCW-HP e3 Series
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRCW25121K00FKEGHP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
