Print Page
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.184 |
| 2000+ | $0.181 |
| 3000+ | $0.178 |
| 5000+ | $0.174 |
| 10000+ | $0.171 |
| 25000+ | $0.166 |
| 50000+ | $0.163 |
| 100000+ | $0.159 |
Price for:Each
Minimum: 1000
Multiple: 1000
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD102K25Y5PL63L6RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66K0464
Product RangeD Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
500V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

