Print Page
5,919 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.222 |
| 25+ | $0.214 |
| 50+ | $0.208 |
| 100+ | $0.200 |
| 500+ | $0.163 |
| 1000+ | $0.135 |
| 2500+ | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD331K20Y5PH63L6RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91K8536
Product RangeD Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The D series ceramic single-layer DC Disc Capacitor is suitable for general purpose, temperature compensation, bypassing, coupling and decoupling applications.
- High capacitance with small size
- High reliability
- 50, 100 and 500VDC Rated voltages available
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Product Range
D Series
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

