Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDEL-11A11B10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2114
Your Part Number
502 In Stock
1,740 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.090 |
| 5+ | $70.250 |
| 10+ | $61.750 |
| 25+ | $56.340 |
| 50+ | $53.920 |
| 100+ | $53.690 |
Price for:Each
Minimum: 1
Multiple: 1
$73.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-11A11B10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2114
Technical Datasheet
No. of Turns11Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCLead (25-Jun-2020)
Alternatives for DEL-11A11B10
1 Product Found
Product Overview
The 11 series from Vishay are potentiometer dials. These dials have single counter type wheel and a graduated circular dial with total count of 11 turns.
- Round vernier scale dial
- 25.4mm diameter counting dial
- 1/4inch or 1/8inch shaft adapter
- Black chrome finish with white markings
- Brushed chrome finish with black markings
- Satin chrome finish with black or white markings
Applications
Industrial
Technical Specifications
No. of Turns
11Turns
Dial Composition
Satin Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
