Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG2034EDQ-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AC0877RL
Cut Tape38AC0877
Your Part Number
2,129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.170 |
| 100+ | $1.030 |
| 250+ | $0.968 |
| 500+ | $0.932 |
| 1000+ | $0.925 |
| 2500+ | $0.866 |
| 5000+ | $0.848 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG2034EDQ-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel38AC0877RL
Cut Tape38AC0877
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
No. of Channels4Channels
On Resistance Typ2.5ohm
On Resistance Max3.1ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Power down fault protected, 1.8V to 5.5V, 2.5ohm, 4-channel (4:1) multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video switching and relay replacements.
- 7pF source-off capacitance, 27pF comm-off capacitance and 33pF comm-on capacitance
- 13ns turn-on time
- charge injection -2pC
- Off-isolation of -67dB at 1MHz
- crosstalk of -71dB at 1MHz
- 166MHz bandwidth, 8KV ESD/HBM and 400mA latch-up current
- Low parasitic and charge injection
- Wide operation voltage range
- High ESD tolerance
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
No. of Channels
4Channels
On Resistance Max
3.1ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
10Pins
On Resistance Typ
2.5ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG2034EDQ-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
