Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.800 |
| 25+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.330 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
Product Information
Product Overview
The DG413DY-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG413 has two normally open and two normally closed switches.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
Analog Switch
± 13.5V to ± 16.5V
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Single & Dual Supply
SOIC
4Channels
40ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate