Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG444DY-T1-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65K2477RL
Cut Tape65K2477
Your Part Number
2,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.790 |
| 100+ | $1.610 |
| 250+ | $1.530 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG444DY-T1-E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65K2477RL
Cut Tape65K2477
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Analog Switch TypeSPST
On State Resistance Max50ohm
Supply Voltage Range10.8V to 13.2V
IC Case / PackageSOIC
No. of Pins16Pins
Analog Switch CaseSOIC
No. of Channels4Channels
On Resistance Typ50ohm
On Resistance Max50ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPST
Supply Voltage Range
10.8V to 13.2V
No. of Pins
16Pins
No. of Channels
4Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Power Supply Type
Single & Dual Supply
On State Resistance Max
50ohm
IC Case / Package
SOIC
Analog Switch Case
SOIC
On Resistance Typ
50ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for DG444DY-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
