Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoEDGU12003R620KXB00Copy
Newark Part No.67X5959
Product RangeEDGU Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDGU12003R620KXB00Copy
Newark Part No.67X5959
Product RangeEDGU Series
Resistance3.62ohm
Product RangeEDGU Series
Resistance Tolerance± 10%
Resistor Case / Package-
Power Rating1.2kW
Voltage Rating-
Temperature Coefficient± 20ppm/°C to ± 350ppm/°C
Resistor TechnologyWirewound
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3.62ohm
Resistance Tolerance
± 10%
Power Rating
1.2kW
Temperature Coefficient
± 20ppm/°C to ± 350ppm/°C
Qualification
-
Product Range
EDGU Series
Resistor Case / Package
-
Voltage Rating
-
Resistor Technology
Wirewound
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
