Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGBPC3506-E4\51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K5292
Your Part Number
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $5.470 |
| 25+ | $5.320 |
| 50+ | $5.170 |
| 100+ | $5.020 |
| 250+ | $4.910 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC3506-E4\51Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.76K5292
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The GBPC3506-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated on wire leads terminals and UL94V-0 flame rated molding compound case. The bridge rectifier features high surge current capability and low thermal resistance. Polarity marked on the body.
- <lt/>0.3μA Typical reverse current
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 2500V RMS isolation voltage from case to leads
- 300pF at 4V/1MHz Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Alternatives for GBPC3506-E4\51
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
