Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGBU8G-E3/51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97K0507
Your Part Number
795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.170 |
| 25+ | $2.000 |
| 50+ | $1.840 |
| 100+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBU8G-E3/51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97K0507
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current8A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
200A
Product Range
-
Alternatives for GBU8G-E3/51
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
