Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGF1A-E3/67ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05R5600RL
Cut Tape05R5600
Your Part Number
289 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.280 |
| 100+ | $0.908 |
| 250+ | $0.831 |
| 500+ | $0.752 |
| 1000+ | $0.648 |
| 2500+ | $0.608 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1A-E3/67ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05R5600RL
Cut Tape05R5600
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Product Overview
The GF1A-E3/67A from Vishay is an single configured surface mount glass passivated rectifier in DO-214BA package. It features low forward voltage drop, low leakage current, high forward surge capability. Applicable at general purpose rectification of power supplies, inverters, converters, freewheeling diode, automotive and telecommunication.
- Automotive grade AEC-Q101 qualified
- Ideal for automated placement
- Superectifier structure for high reliability condition
- Maximum repetitive reverse voltage Vrrm of 50V
- Non repetitive forward surge current IFSM of 30A
- Forward current IF(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -65°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
-
SVHC
Lead
Alternatives for GF1A-E3/67A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
