Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 800+ | $0.537 |
| 3200+ | $0.523 |
| 4800+ | $0.521 |
| 8000+ | $0.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$429.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGI754-E3/54.Copy
Newark Part No.25AC9662
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time2.5µs
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleP600
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
6A
Forward Voltage Max
1.25V
Forward Surge Current
400A
Diode Case Style
P600
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for GI754-E3/54.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
