Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34M6341RL
Cut Tape34M6341
Product RangeSuperectifier GL41x Series
Your Part Number
7,225 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $0.851 |
| 100+ | $0.770 |
| 250+ | $0.698 |
| 500+ | $0.626 |
| 1000+ | $0.555 |
| 2500+ | $0.554 |
| 5000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL41Y-E3/96Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel34M6341RL
Cut Tape34M6341
Product RangeSuperectifier GL41x Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeSuperectifier GL41x Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
GL41Y-E3/96 is a surface-mount, glass-passivated junction rectifier. Typical applications include use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
- Superectifier structure for high reliability condition
- Ideal for automated placement, low forward voltage drop
- Low leakage current, high forward surge capability, single circuit configuration
- Brown polarity color bands (2nd band), 1600V Max. repetitive peak reverse voltage (TA = 25°C)
- 1120V Max. RMS voltage (TA = 25°C), 1600V Max. DC blocking voltage (TA = 25°C)
- 1A max average forward rectified current
- 30μA Max. full load reverse current full cycle average at TA = 75°C (TA = 25°C)
- Typical junction capacitance is 8.0pF (TA = 25°C)
- MELF (DO-213AB) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
Superectifier GL41x Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
