Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGP02-30-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3677
Product RangeSUPERECTIFIER
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.944 |
| 100+ | $0.649 |
| 500+ | $0.560 |
| 1000+ | $0.486 |
| 2500+ | $0.400 |
| 10000+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGP02-30-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AC3677
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage3kV
Average Forward Current250mA
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time2µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for GP02-30-E3/54
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
3kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
3V
Forward Surge Current
15A
Diode Case Style
DO-204AL
Product Range
SUPERECTIFIER
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
