Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGSOT24C-E3-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel99AK9341
Cut Tape09X4313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.218 | $3,270.00 |
| Total Price | $3,270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.218 |
| 45000+ | $0.214 |
| 75000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.138 |
| 20000+ | $0.126 |
| 30000+ | $0.119 |
| 50000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSOT24C-E3-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel99AK9341
Cut Tape09X4313
Technical Datasheet
Clamping Voltage Vc Max47V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd235W
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
47V
No. of Pins
3Pins
Power Dissipation Pd
235W
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
Technical Docs (2)
Alternatives for GSOT24C-E3-08
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
