Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoH11AA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58K1620
Your Part Number
8,160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.881 |
| 100+ | $0.764 |
| 500+ | $0.649 |
| 1000+ | $0.611 |
| 2500+ | $0.578 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoH11AA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58K1620
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The H11AA1 is an AC Input Phototransistor Output Optocoupler with base connection. It is a bi-directional input optically coupled isolator consisting of 2 inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor. The optocoupler has a minimum CTR of 20%, CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals.
- Built-in reverse polarity input protection
- I/O compatible with integrated circuits
Applications
Sensing & Instrumentation, Motor Drive & Control, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Alternatives for H11AA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
